Part Details for TLH-5903/P by Tadiran Batteries
Overview of TLH-5903/P by Tadiran Batteries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLH-5903/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M8649
|
Newark | Cell Size Aa Nominal Voltage (V) 3.6 Capacity (Ah) 2 Discharge Current (Ma) 1 Temp -55 To +125 |Tadiran Batteries TLH-5903/P Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5400 / $9.7800 | Buy Now |
DISTI #
439-1035-ND
|
DigiKey | BATTERY LITHIUM 3.6V AA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
182 In Stock |
|
$6.6321 / $10.4600 | Buy Now |
DISTI #
667-TLH-5903/P
|
Mouser Electronics | Electronic Battery | 0 |
|
$6.6300 / $10.4600 | Order Now |
|
Future Electronics | TLH-5903 3.6 V 2 Ah Non Rechargeable Lithium AA Battery RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Container: Tray | 0Tray |
|
$7.1100 / $7.2500 | Buy Now |
|
Onlinecomponents.com | Primary Battery - Lithium - AA - 3.6V - 2Ah RoHS: Compliant | 0 |
|
$6.1400 / $12.7900 | Buy Now |
Part Details for TLH-5903/P
TLH-5903/P CAD Models
TLH-5903/P Part Data Attributes
|
TLH-5903/P
Tadiran Batteries
Buy Now
Datasheet
|
Compare Parts:
TLH-5903/P
Tadiran Batteries
BATT LITH AA 3.6V AXIAL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TADIRAN BATTERIES GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.50.00.00 | |
Approvals | UL | |
Battery Chemistry | LITHIUM | |
Battery Size | AA | |
Battery Type | PRIMARY | |
Capacity | 2 Ah | |
Diameter | 14.5 mm | |
Length | 50.5 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | LEAD | |
Voltage | 3.6 V | |
Weight | 18 g |