Part Details for TLH-5903/S by Tadiran Batteries
Overview of TLH-5903/S by Tadiran Batteries
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLH-5903/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M8530
|
Newark | Battery, Non Rechargeable, 3.6V, Aa, Battery Voltage:3.6V, Battery Size Code:Aa, Battery Technology:Lithium, Battery Capacity:2Ah, Battery Terminals:Raised Positive And Flat Negative, External Diameter:14.5Mm, External Height:50.5Mm Rohs Compliant: Na |Tadiran Batteries TLH-5903/S Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1900 | Buy Now |
DISTI #
439-1034-ND
|
DigiKey | BATTERY LITHIUM 3.6V AA Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2881 In Stock |
|
$6.2893 / $9.9200 | Buy Now |
DISTI #
667-TLH-5903/S
|
Mouser Electronics | Electronic Battery | 195 |
|
$6.2700 / $9.8200 | Buy Now |
DISTI #
70102844
|
RS | Battery, Non-Rechargeable, AA, Lithium,3.6 VDC,2Ah, Pressure Contact, TLH Series | Tadiran TLH-5903/S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 289 |
|
$9.0800 / $9.9200 | Buy Now |
|
Future Electronics | TLH-5903 Series 3.6 V 2 Ah AA Size Cylindrical Tadiran Lithium Battery RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 45 Container: Tray | 0Tray |
|
$6.7400 / $6.8300 | Buy Now |
|
Onlinecomponents.com | Primary Battery - Lithium - AA - 3.6V - 2Ah RoHS: Compliant |
540 On Order |
|
$6.2100 / $9.4300 | Buy Now |
|
Master Electronics | Primary Battery - Lithium - AA - 3.6V - 2Ah RoHS: Compliant |
540 On Order |
|
$6.2100 / $9.4300 | Buy Now |
Part Details for TLH-5903/S
TLH-5903/S CAD Models
TLH-5903/S Part Data Attributes
|
TLH-5903/S
Tadiran Batteries
Buy Now
Datasheet
|
Compare Parts:
TLH-5903/S
Tadiran Batteries
BATT LITH AA 3.6V CYL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TADIRAN BATTERIES GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.50.00.00 | |
Approvals | UL | |
Battery Chemistry | LITHIUM | |
Battery Size | AA | |
Battery Type | PRIMARY | |
Capacity | 2 Ah | |
Cross-Reference Number | ER14505 | |
Diameter | 14.5 mm | |
Height | 50.5 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 3.6 V | |
Weight | 18 g |