There are no models available for this part yet.
Overview of TLH-5903/T by Tadiran Batteries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-301MLD | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-301 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for TLH-5903/T by Tadiran Batteries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50P9251
|
Newark | Cell Size Aa Nominal Voltage (V) 3.6 Capacity (Ah) 2 Discharge Current (Ma) 1 Temp -55 To +125 |Tadiran Batteries TLH-5903/T RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5400 / $9.7800 | Buy Now | |
DISTI #
439-1071-ND
|
DigiKey | BATTERY LITHIUM 3.6V AA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
114 In Stock |
|
$6.4657 / $10.8400 | Buy Now | |
DISTI #
667-TLH-5903/T
|
Mouser Electronics | Electronic Battery RoHS: Compliant | 270 |
|
$6.7900 / $10.6900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 | 0 |
|
$6.6200 | Buy Now | ||
Onlinecomponents.com | Primary Battery - Lithium - AA - 3.6V - 2Ah RoHS: Compliant | 0 |
|
$6.1400 / $12.8000 | Buy Now |
CAD Models for TLH-5903/T by Tadiran Batteries
Part Data Attributes for TLH-5903/T by Tadiran Batteries
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TADIRAN BATTERIES GMBH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.J.1
|
HTS Code
|
8506.50.00.00
|
Approvals
|
UL
|
Battery Chemistry
|
LITHIUM
|
Battery Size
|
AA
|
Battery Type
|
PRIMARY
|
Capacity
|
2 Ah
|
Diameter
|
14.5 mm
|
Length
|
50.5 mm
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Terminal Type
|
TAB
|
Voltage
|
3.6 V
|
Weight
|
18 g
|