Part Details for TLI4906LHALA1 by Infineon Technologies AG
Overview of TLI4906LHALA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for TLI4906LHALA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLI4906LHALA1-ND
|
DigiKey | MAGNETIC SWITCH LATCH SSO-3-2 Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
89126 In Stock |
|
$0.5400 | Buy Now |
DISTI #
TLI4906LHALA1CT-ND
|
DigiKey | MAGNETIC SWITCH LATCH SSO-3-2 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Limited Supply - Call |
|
$0.6193 | Buy Now |
DISTI #
TLI4906LHALA1
|
Avnet Americas | Hall Effect Sensor 20mA 3.3V/5V/9V/12V/15V 3-Pin SSO Ammo Pack - Ammo Pack (Alt: TLI4906LHALA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5017 / $0.6131 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.4650 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.5529 / $1.8430 | Buy Now | |
|
Rochester Electronics | TLI4906 - Hall Switch RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 105126 |
|
$0.4606 / $0.5419 | Buy Now |
DISTI #
TLI4906LHALA1
|
Avnet Americas | Hall Effect Sensor 20mA 3.3V/5V/9V/12V/15V 3-Pin SSO Ammo Pack - Ammo Pack (Alt: TLI4906LHALA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5017 / $0.6131 | Buy Now |
DISTI #
SP000604320
|
EBV Elektronik | TLI4906 - HALL SWITCH (Alt: SP000604320) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for TLI4906LHALA1
TLI4906LHALA1 CAD Models
TLI4906LHALA1 Part Data Attributes:
|
TLI4906LHALA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLI4906LHALA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 0.02A, PDSO3, GREEN, PLASTIC, SSO-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SSO-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |