-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Local interconnect network (LIN) transceiver with dominant state timeout 8-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51679-1-ND
|
DigiKey | IC TRANSCEIVER 1/1 8VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8520 In Stock |
|
$0.4875 / $1.2900 | Buy Now |
DISTI #
595-TLIN1029DRBRQ1
|
Mouser Electronics | LIN Transceivers Local interconnect network (LIN) transceiver with dominant state timeout 8-SON -40 to 125 RoHS: Compliant | 2100 |
|
$0.5040 / $1.3000 | Buy Now |
DISTI #
C1S746204785852
|
Chip1Stop | Drivers, Receivers, and Transceivers RoHS: Compliant | 6000 |
|
$0.5104 / $0.5404 | Buy Now |
DISTI #
C1S746204262537
|
Chip1Stop | Drivers, Receivers, and Transceivers RoHS: Compliant Container: Cut Tape | 2880 |
|
$0.4860 / $0.9720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLIN1029DRBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLIN1029DRBRQ1
Texas Instruments
Local interconnect network (LIN) transceiver with dominant state timeout 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-08 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 20 Mbps | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLIN1029DRBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLIN1029DRBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCAN11625DMTRQ1 | Automotive CAN-FD transceiver with integrated 5-V supply and 5-V, 100-mA LDO 14-VSON -40 to 150 | Texas Instruments | TLIN1029DRBRQ1 vs TCAN11625DMTRQ1 |
ATA6570-GNQW1 | Ethernet Transceiver | Microchip Technology Inc | TLIN1029DRBRQ1 vs ATA6570-GNQW1 |
MCP2025-500E/MDVAO | Ethernet Transceiver, PDSO8 | Microchip Technology Inc | TLIN1029DRBRQ1 vs MCP2025-500E/MDVAO |
ATA6570-GCQW1 | 1-Trnsvr, PDSO14 | Microchip Technology Inc | TLIN1029DRBRQ1 vs ATA6570-GCQW1 |
MCP2025-330E/MD | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | TLIN1029DRBRQ1 vs MCP2025-330E/MD |
TCAN1162DMTRQ1 | Automotive CAN-FD transceiver with integrated 5-V supply 14-VSON -40 to 150 | Texas Instruments | TLIN1029DRBRQ1 vs TCAN1162DMTRQ1 |
MCP2025T-330E/MD | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | TLIN1029DRBRQ1 vs MCP2025T-330E/MD |
ATA6570-GNQW0 | Ethernet Transceiver | Microchip Technology Inc | TLIN1029DRBRQ1 vs ATA6570-GNQW0 |
PTLIN1029DQ1 | Local Interconnect Network (LIN) Transceiver With Dominant State Timeout 8-SOIC -40 to 125 | Texas Instruments | TLIN1029DRBRQ1 vs PTLIN1029DQ1 |
MCP2025T-500E/SNVAO | Ethernet Transceiver, PDSO8 | Microchip Technology Inc | TLIN1029DRBRQ1 vs MCP2025T-500E/SNVAO |