-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive LIN SBC for 12-V systems with integrated VREG and watchdog 20-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLIN14313RGYRQ1CT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 20VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5974 In Stock |
|
$0.9296 / $2.1100 | Buy Now |
DISTI #
595-TLIN14313RGYRQ1
|
Mouser Electronics | LIN Transceivers Automotive LIN SBC for 12-V systems with integrated VREG and watchdog 20-VQFN -40 to 125 RoHS: Compliant | 2613 |
|
$0.9200 / $2.1100 | Buy Now |
|
Ameya Holding Limited | 6872 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLIN14313RGYRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLIN14313RGYRQ1
Texas Instruments
Automotive LIN SBC for 12-V systems with integrated VREG and watchdog 20-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 200 Mbps | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 5.2 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | LIN TRANSCEIVER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |