-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Industrial temperature, single port 10/100-Mbps Ethernet physical layer 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK105LRHBT | Texas Instruments | TLK105L, TLK106L Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer 32-VQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39561-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8770 In Stock |
|
$2.3462 / $5.1600 | Buy Now |
DISTI #
595-TLK105LRHBT
|
Mouser Electronics | Ethernet ICs Ind Temp SGL Port 10/100Mbs RoHS: Compliant | 399 |
|
$2.3400 / $5.0200 | Buy Now |
|
Win Source Electronics | IC TXRX IND ETHERNET PHY 32QFN | 14989 |
|
$3.2500 / $4.8750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLK105LRHBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLK105LRHBT
Texas Instruments
Industrial temperature, single port 10/100-Mbps Ethernet physical layer 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for TLK105LRHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLK105LRHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLK105LRHBR | Industrial temperature, single port 10/100-Mbps Ethernet physical layer 32-VQFN -40 to 85 | Texas Instruments | TLK105LRHBT vs TLK105LRHBR |
TLK106LRHBT | Industrial temperature, single port 10/100-Mbps Ethernet physical layer 32-VQFN -40 to 105 | Texas Instruments | TLK105LRHBT vs TLK106LRHBT |
TLK106LRHBR | Industrial temperature, single port 10/100-Mbps Ethernet physical layer 32-VQFN -40 to 105 | Texas Instruments | TLK105LRHBT vs TLK106LRHBR |