Telecommunication Circuits
TLK105RHBT
Texas Instruments
Description: Industrial temperature, single port 10/100-Mbps Ethernet physical layer transceiver 32-VQFN -40 to 85

Overview of TLK105RHBT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TLK105RHBT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-48696-1-ND
DigiKey IC TRANSCEIVER HALF 1/1 32VQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1235
In Stock
  • 1 $4.6600
  • 10 $3.4170
  • 25 $3.1048
  • 100 $2.7621
  • 250 $2.5986
  • 500 $2.5000
  • 750 $2.4506
  • 1,250 $2.3959
  • 1,750 $2.3639
  • 2,500 $2.3331
$2.3331 / $4.6600 Buy Now
DISTI # 595-TLK105RHBT
Mouser Electronics Ethernet ICs Sgl Port Ethernet Phys Layer Xcvr RoHS: Compliant 0
Order Now
Win Source Electronics IC TXRX IND ETHERNET PHY 32QFN 22200
  • 5 $11.3050
  • 11 $9.2760
  • 17 $8.9860
  • 23 $8.6960
  • 30 $8.4060
  • 40 $7.5370
$7.5370 / $11.3050 Buy Now

CAD Models for TLK105RHBT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLK105RHBT by Texas Instruments

TLK105RHBT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VQFN-32
Reach Compliance Code
compliant
ECCN Code
5A991.B.1
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Data Rate
100000 Mbps
JESD-30 Code
S-PQCC-N32
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
32
Number of Transceivers
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
ETHERNET TRANSCEIVER
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5 mm
Want to compare parts?
  1. TLK105RHBT
    Texas Instruments
    Industrial temperature, single port 10/100-Mbps Ethernet physical layer transceiver 32-VQFN -40 to 85
    VS

Alternate Parts for TLK105RHBT

This table gives cross-reference parts and alternative options found for TLK105RHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLK105RHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLK106RHBR Industrial temperature, single port 10/100-Mbps Ethernet physical layer transceiver 32-VQFN 0 to 0 Texas Instruments TLK105RHBT vs TLK106RHBR
TLK105RHBR Industrial temperature, single port 10/100-Mbps Ethernet physical layer transceiver 32-VQFN -40 to 85 Texas Instruments TLK105RHBT vs TLK105RHBR
Part Number Description Manufacturer Compare
TLK106RHBR Industrial temperature, single port 10/100-Mbps Ethernet physical layer transceiver 32-VQFN 0 to 0 Texas Instruments TLK105RHBT vs TLK106RHBR
TLK106LRHBR Industrial temperature, single port 10/100-Mbps Ethernet physical layer 32-VQFN -40 to 105 Texas Instruments TLK105RHBT vs TLK106LRHBR
TLK106LRHBT Industrial temperature, single port 10/100-Mbps Ethernet physical layer 32-VQFN -40 to 105 Texas Instruments TLK105RHBT vs TLK106LRHBT
TLK105RHBR Industrial temperature, single port 10/100-Mbps Ethernet physical layer transceiver 32-VQFN -40 to 85 Texas Instruments TLK105RHBT vs TLK105RHBR
TLK105LRHBT Industrial temperature, single port 10/100-Mbps Ethernet physical layer 32-VQFN -40 to 85 Texas Instruments TLK105RHBT vs TLK105LRHBT
TLK105LRHBR Industrial temperature, single port 10/100-Mbps Ethernet physical layer 32-VQFN -40 to 85 Texas Instruments TLK105RHBT vs TLK105LRHBR

Related Parts for TLK105RHBT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLK105RHBT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLK105RHBT by Texas Instruments

Select Manufacturer
Which Manufacturer of TLK105RHBT would you like to use for your alert(s)?
  • Please alert me when TLK105RHBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLK105RHBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLK105RHBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLK105RHBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLK105RHBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLK105RHBT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: