Part Details for TLK2201ARCPR by Texas Instruments
Overview of TLK2201ARCPR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLK2201ARCPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Ethernet Transceiver, 1-Trnsvr, PQFP64 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 19000 |
|
$4.6400 / $5.4600 | Buy Now |
Part Details for TLK2201ARCPR
TLK2201ARCPR CAD Models
TLK2201ARCPR Part Data Attributes
|
TLK2201ARCPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLK2201ARCPR
Texas Instruments
1.0 to 1.6 Gbps Gigabit Ethernet Transceiver 64-HVQFP 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, HVQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1600000 Mbps | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.111 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for TLK2201ARCPR
This table gives cross-reference parts and alternative options found for TLK2201ARCPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLK2201ARCPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLK2201ARCPG4 | 1.0 to 1.6 Gbps Gigabit Ethernet Transceiver 64-HVQFP 0 to 70 | Texas Instruments | TLK2201ARCPR vs TLK2201ARCPG4 |
TLK2201AIRCPRG4 | DATACOM, ETHERNET TRANSCEIVER, PQFP64, GREEN, PLASTIC, HVQFP-64 | Texas Instruments | TLK2201ARCPR vs TLK2201AIRCPRG4 |
TLK2201ARCP | 1.0 to 1.6 Gbps Gigabit Ethernet Transceiver 64-HVQFP 0 to 70 | Texas Instruments | TLK2201ARCPR vs TLK2201ARCP |