Part Details for TLK2201JRGQE by Texas Instruments
Overview of TLK2201JRGQE by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLK2201JRGQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1241 |
|
RFQ | ||
|
Quest Components | 992 |
|
$5.8800 / $11.7600 | Buy Now | |
|
Rochester Electronics | Ethernet Transceiver, 1-Trnsvr, PBGA80 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 119681 |
|
$4.8900 / $5.7600 | Buy Now |
Part Details for TLK2201JRGQE
TLK2201JRGQE CAD Models
TLK2201JRGQE Part Data Attributes
|
TLK2201JRGQE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLK2201JRGQE
Texas Instruments
1.0 to 1.6 Gbps Gigabit Ethernet Transceiver 80-BGA MICROSTAR JUNIOR 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 5 X 5 MM, MICROSTAR, PLASTIC, BGA-80 | |
Pin Count | 80 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1600000 Mbps | |
JESD-30 Code | S-PBGA-B80 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA80,9X9,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.111 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5 mm |