Part Details for TLK2711AIRCP by Texas Instruments
Overview of TLK2711AIRCP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLK2711AIRCP
TLK2711AIRCP CAD Models
TLK2711AIRCP Part Data Attributes
|
TLK2711AIRCP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLK2711AIRCP
Texas Instruments
1.6 to 2.7 GBPS Transceiver 64-HVQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HVFQFP, TQFP64,.47SQ | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for TLK2711AIRCP
This table gives cross-reference parts and alternative options found for TLK2711AIRCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLK2711AIRCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLK2711IRCPG4 | Texas Instruments | Check for Price | 1.6 to 2.7 GBPS Transceiver 64-HVQFP -40 to 85 | TLK2711AIRCP vs TLK2711IRCPG4 |
TLK2711JRZQE | Texas Instruments | Check for Price | 1.6 to 2.7 GBPS Transceiver 80-BGA MICROSTAR JUNIOR 0 to 70 | TLK2711AIRCP vs TLK2711JRZQE |
TLK2711AIRCPRG4 | Texas Instruments | Check for Price | SPECIALTY TELECOM CIRCUIT, PQFP64, GREEN, PLASTIC, HVQFP-64 | TLK2711AIRCP vs TLK2711AIRCPRG4 |
5962-0522101VXX | Texas Instruments | Check for Price | SPECIALTY TELECOM CIRCUIT, CQFP68, CERAMIC, QFP-68 | TLK2711AIRCP vs 5962-0522101VXX |
TLK2711JRGQE | Texas Instruments | Check for Price | 1.6 to 2.7 GBPS Transceiver 80-BGA MICROSTAR JUNIOR 0 to 70 | TLK2711AIRCP vs TLK2711JRGQE |
TLK2711HFG/EM | Texas Instruments | Check for Price | Radiation tolerant 1.6 to 2.5-Gbps Class V transceiver 68-CFP 25 to 25 | TLK2711AIRCP vs TLK2711HFG/EM |