There are no models available for this part yet.
Overview of TLK289 by Fluke Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TLK289 by Fluke Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70M8700
|
Newark | Industrial Master Test Lead Kit, Kit Contents:Suregrip Alligator Clips, Hook Clips, Test Leads, Magnetic Hanger, Temperature Probe, Product Range:-, For Use With:Fluke-287 & Fluke-289 Logging Digital Multimeters Rohs Compliant: Yes |Fluke TLK289 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$239.9900 | Buy Now | |
DISTI #
614-1065-ND
|
DigiKey | TEST LEAD SET 1000V 600V 10A Min Qty: 1 Lead time: 2 Weeks Container: Case |
80 In Stock |
|
$212.9900 | Buy Now | |
DISTI #
676-TLK289
|
Mouser Electronics | Test Leads INDUSTRIAL MASTER TEST LEAD SET RoHS: Compliant | 32 |
|
$212.9800 | Buy Now | |
Onlinecomponents.com | INDUSTRIAL MASTER TEST LEAD SET RoHS: Compliant |
3 In Stock |
|
$215.9900 / $239.9900 | Buy Now | ||
NAC | INDUSTRIAL MASTER TEST LEAD SET RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
Master Electronics | INDUSTRIAL MASTER TEST LEAD SET RoHS: Compliant |
3 In Stock |
|
$215.9900 / $239.9900 | Buy Now | ||
DISTI #
17466.1
|
TestEquity LLC | Fluke TLK289 Industrial Master Test Lead Set | 32 |
|
$239.9900 | Buy Now |