Part Details for TLK3104SCGNT by Texas Instruments
Overview of TLK3104SCGNT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TLK3104SCGNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Ethernet Transceiver, PBGA289 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 478 |
|
$112.3400 / $132.1700 | Buy Now |
|
Chip1Cloud | IC BKPLANE TXRX QUAD SER 289-BGA / 3.125-GbpS Quad Serial backplane Transceiver | 750 |
|
RFQ |
Part Details for TLK3104SCGNT
TLK3104SCGNT CAD Models
TLK3104SCGNT Part Data Attributes:
|
TLK3104SCGNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLK3104SCGNT
Texas Instruments
LINE TRANSCEIVER, PBGA289, PLASTIC, BGA-289
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-289 | |
Pin Count | 289 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B289 | |
Length | 19 mm | |
Number of Functions | 1 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 19 mm |
Alternate Parts for TLK3104SCGNT
This table gives cross-reference parts and alternative options found for TLK3104SCGNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLK3104SCGNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLK3104SCIGNT | QUAD LINE TRANSCEIVER, PBGA289, 19 X 19 MM, PLASTIC, BGA-289 | Texas Instruments | TLK3104SCGNT vs TLK3104SCIGNT |