Part Details for TLK3114SCGNT by Texas Instruments
Overview of TLK3114SCGNT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLK3114SCGNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLK3114SCGNT-TI-ND
|
DigiKey | IC TXRX XAUI 10GBPS 289-BGA Min Qty: 4 Lead time: 29 Weeks Container: Tray MARKETPLACE PRODUCT |
17223 In Stock |
|
$79.4500 | Buy Now |
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Quest Components | 23 |
|
$85.8880 / $107.3600 | Buy Now | |
|
Rochester Electronics | Support Circuit, PBGA289 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17223 |
|
$68.1800 / $80.2100 | Buy Now |
Part Details for TLK3114SCGNT
TLK3114SCGNT CAD Models
TLK3114SCGNT Part Data Attributes
|
TLK3114SCGNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLK3114SCGNT
Texas Instruments
DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT, PBGA289, 19 X 19 MM, PLASTIC, BGA-289
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 19 X 19 MM, PLASTIC, BGA-289 | |
Pin Count | 289 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B289 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA289,17X17,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | SUPPORT CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 19 mm |
Alternate Parts for TLK3114SCGNT
This table gives cross-reference parts and alternative options found for TLK3114SCGNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLK3114SCGNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLK3114SCZPV | 10-Gbps XAUI Transceiver 289-BGA 0 to 70 | Texas Instruments | TLK3114SCGNT vs TLK3114SCZPV |
TLK3114SCGPV | 10-Gbps XAUI Transceiver 289-BGA 0 to 70 | Texas Instruments | TLK3114SCGNT vs TLK3114SCGPV |