Part Details for TLM-1530HPM/T by Tadiran Batteries
Overview of TLM-1530HPM/T by Tadiran Batteries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Agriculture Technology
Entertainment and Gaming
Price & Stock for TLM-1530HPM/T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$15.9400 / $21.1100 | Buy Now |
Part Details for TLM-1530HPM/T
TLM-1530HPM/T CAD Models
TLM-1530HPM/T Part Data Attributes
|
TLM-1530HPM/T
Tadiran Batteries
Buy Now
Datasheet
|
Compare Parts:
TLM-1530HPM/T
Tadiran Batteries
Primary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TADIRAN BATTERIES GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | LITHIUM METAL OXIDE | |
Battery Size | 1530 | |
Battery Type | PRIMARY | |
Capacity | 0.225 Ah | |
Diameter | 15 mm | |
Length | 28 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | FLAT | |
Voltage | 4 V | |
Weight | 11 g |