Part Details for TLP150R-96S48FJ by Artesyn Embedded Technologies
Overview of TLP150R-96S48FJ by Artesyn Embedded Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP150R-96S48FJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$144.0800 / $394.6400 | Buy Now |
DISTI #
000000000002287921
|
Sager | Switching Power Supplies 48v 150W 3 x 5 w/ 5V standby output Min Qty: 1 | 0 |
|
$156.8500 / $170.6900 | Buy Now |
DISTI #
1638667
|
element14 Asia-Pacific | PSU, 150W, 1 OUTPUT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$139.8209 | Buy Now |
Part Details for TLP150R-96S48FJ
TLP150R-96S48FJ CAD Models
TLP150R-96S48FJ Part Data Attributes
|
TLP150R-96S48FJ
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
TLP150R-96S48FJ
Artesyn Embedded Technologies
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |