-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPTOISO 3.75KV TRANS 6-SO 4 LEAD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLP183(BL-TPL,E by Toshiba America Electronic Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP183 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), DC input, 3750 Vrms, 4pin SO6 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP183(BL-TPL,E
|
Avnet Americas | Optocoupler Single Open Collector-OUT 3.75kVrms 4-Pin SOIC T/R - Tape and Reel (Alt: TLP183(BL-TPL,E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 27000 |
|
$0.1277 / $0.1303 | Buy Now |
|
Vyrian | Optoelectronics | 100164 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP183(BL-TPL,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP183(BL-TPL,E
Toshiba America Electronic Components
OPTOISO 3.75KV TRANS 6-SO 4 LEAD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Toshiba | |
Current Transfer Ratio-Min | 200% | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for TLP183(BL-TPL,E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP183(BL-TPL,E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLP183(BL-TPL,E(T | Toshiba America Electronic Components | $0.2552 | Transistor Output Optocoupler | TLP183(BL-TPL,E vs TLP183(BL-TPL,E(T |
TLP183(BL-TPL(T | Toshiba America Electronic Components | Check for Price | Transistor Output Optocoupler | TLP183(BL-TPL,E vs TLP183(BL-TPL(T |
TLP183(BL(T | Toshiba America Electronic Components | Check for Price | Transistor Output Optocoupler | TLP183(BL-TPL,E vs TLP183(BL(T |
TLP183(BL | Toshiba America Electronic Components | Check for Price | Transistor Output Optocoupler, 1-Element, 3750V Isolation | TLP183(BL-TPL,E vs TLP183(BL |
TLP183(BL-TPR(T | Toshiba America Electronic Components | Check for Price | Transistor Output Optocoupler | TLP183(BL-TPL,E vs TLP183(BL-TPR(T |
TLP183(BL,E | Toshiba America Electronic Components | Check for Price | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | TLP183(BL-TPL,E vs TLP183(BL,E |
The recommended storage temperature range for the TLP183 is -40°C to 125°C.
Yes, the TLP183 is designed to operate in high-humidity environments, but it's recommended to follow proper handling and storage procedures to prevent moisture-related issues.
The maximum allowable voltage for the TLP183 is 6.5V, exceeding which may cause damage to the device.
Handle the TLP183 with an anti-static wrist strap or mat, and avoid touching the pins or leads to prevent ESD damage.
Yes, the TLP183 is AEC-Q101 qualified, making it suitable for use in automotive applications.