-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPTOISO 2.5KV 2CH PUSH PULL 8SO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP2160(TPF)CT-ND
|
DigiKey | OPTOISO 2.5KV 2CH PUSH PULL 8SO Min Qty: 1 Lead time: 42 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8100 | Buy Now |
DISTI #
TLP2160(TP,F)
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin SO T/R - Tape and Reel (Alt: TLP2160(TP,F)) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
TLP2160(TP,F)
|
Avnet Asia | Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin SO T/R (Alt: TLP2160(TP,F)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751201034421
|
Chip1Stop | Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin SO T/R RoHS: Compliant | 1 |
|
$11.3000 | Buy Now |
DISTI #
TLP2160(TP,F)
|
EBV Elektronik | Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin SO T/R (Alt: TLP2160(TP,F)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 33 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP2160(TP,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2160(TP,F)
Toshiba America Electronic Components
OPTOISO 2.5KV 2CH PUSH PULL 8SO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 20 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TAPE | |
Response Time-Max | 4e-8 s | |
Response Time-Nom | 2.5e-8 ns | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES |