-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP2766A | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), High-speed, 20 Mbps, 5000 Vrms, SO6L |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP2766A(TP4ECT-ND
|
DigiKey | COUPLER HIGH SPEED LOGIC OUTPUT Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1488 In Stock |
|
$0.5214 / $1.7400 | Buy Now |
DISTI #
TLP2766A(TP4,E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SDIP T/R - Tape and Reel (Alt: TLP2766A(TP4,E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5248 / $0.6273 | Buy Now |
DISTI #
757-TLP2766ATP4E
|
Mouser Electronics | High Speed Optocouplers COUPLER RoHS: Compliant | 1558 |
|
$0.5210 / $1.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP2766A(TP4,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2766A(TP4,E
Toshiba America Electronic Components
Logic IC Output Optocoupler
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | OPEN COLLECTOR, UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 20 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, PLASTIC, 13 INCH | |
Response Time-Nom | 5e-9 ns | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for TLP2766A(TP4,E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP2766A(TP4,E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP2766A(D4TP4,E | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP2766A(TP4,E vs TLP2766A(D4TP4,E |
TLP2766A(E | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP2766A(TP4,E vs TLP2766A(E |
TLP2766A(D4,E | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP2766A(TP4,E vs TLP2766A(D4,E |
TLP2766A(D4-TP,E | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP2766A(TP4,E vs TLP2766A(D4-TP,E |