-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLP291(GB,SE by Toshiba America Electronic Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6799
|
Newark | Optocoupler, Phototrans, 3.75Kv, Soic-4, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:80V, Product Rohs Compliant: Yes |Toshiba TLP291(GB, SE RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 18038 |
|
$0.1090 / $0.3540 | Buy Now |
DISTI #
TLP291(GB,SE
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SO Tube - Rail/Tube (Alt: TLP291(GB,SE) RoHS: Compliant Min Qty: 175 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 700 |
|
$0.1215 / $0.1377 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP291(GB,SE
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP291(GB,SE
Toshiba America Electronic Components
1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 80 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
This table gives cross-reference parts and alternative options found for TLP291(GB,SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP291(GB,SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLP291(GB-TP,E(O | Toshiba America Electronic Components | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, 11-3C1, SOP-4 | TLP291(GB,SE vs TLP291(GB-TP,E(O |
TLP291(GB-TP,SE | Toshiba America Electronic Components | Check for Price | OPTOISOLATOR 3.75KV TRANS 4-SO | TLP291(GB,SE vs TLP291(GB-TP,SE |