Part Details for TLP293-4(GB-TPE(T by Toshiba America Electronic Components
Results Overview of TLP293-4(GB-TPE(T by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLP293-4(GB-TPE(T Information
TLP293-4(GB-TPE(T by Toshiba America Electronic Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP293-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), DC input, 3750 Vrms, 4 channel, SO16 | |
TLP293 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), DC input, 3750 Vrms, SO4 |
Price & Stock for TLP293-4(GB-TPE(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP293-4(GB-TP,E(T
|
Avnet Asia | Photocoupler 4-CH Open Collector-OUT 3750Vrms 16-Pin SOIC T/R (Alt: TLP293-4(GB-TP,E(T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | 80V 3.75kV 50mA 300mV2.4mA8mA 4 1.25V DC SOP-16-4.4mm Transistor Photovoltaic Output Optoisolators ROHS | 9674 |
|
$0.3424 / $0.6630 | Buy Now |
Part Details for TLP293-4(GB-TPE(T
TLP293-4(GB-TPE(T CAD Models
TLP293-4(GB-TPE(T Part Data Attributes
|
TLP293-4(GB-TPE(T
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TLP293-4(GB-TPE(T
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |