There are no models available for this part yet.
Overview of TLP321-2 by Isocom Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for TLP321-2 by Isocom Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58-TLP321-2-ND
|
DigiKey | OPTOISO 5.3KV 2CH TRANS 8DIP Min Qty: 2000 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2863 | Buy Now | |
Future Electronics | TLP321 Series Dual Channel 80 V 5300 Vrms Phototransistor Optocoupler - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 3 Weeks Container: Tube | 0Tube |
|
$0.2750 / $0.3250 | Buy Now | ||
NAC | Transistor Output Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
$0.2368 / $0.3515 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |||
Ozdisan Elektronik | IC-321 OPTO 5300V TRANS. OUTPUT 2CH DIP8 | 1000 |
|
$0.3593 / $0.4132 | Buy Now |
CAD Models for TLP321-2 by Isocom Components
Part Data Attributes for TLP321-2 by Isocom Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ISOCOM COMPONENTS LTD
|
Package Description
|
DIP-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
Isocom
|
Additional Feature
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min
|
80 V
|
Configuration
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Nom
|
50%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.05 A
|
Isolation Voltage-Max
|
5300 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish
|
TIN
|
Alternate Parts for TLP321-2
This table gives cross-reference parts and alternative options found for TLP321-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP321-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP620-2(D4) | Optocoupler - Transistor Output, 2 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-10C4, DIP-8 | Toshiba America Electronic Components | TLP321-2 vs TLP620-2(D4) |
ISD1SM | Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-8 | Isocom Components | TLP321-2 vs ISD1SM |
ISD203SM | Transistor Output Optocoupler, 2-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-8 | Isocom Components | TLP321-2 vs ISD203SM |
ISD204X3-SM | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 | Isocom Components | TLP321-2 vs ISD204X3-SM |
ISD204X3-SMT&R | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 | Isocom Components | TLP321-2 vs ISD204X3-SMT&R |
TIL192 | Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | Isocom LTD | TLP321-2 vs TIL192 |
ILD615-4 | Transistor Output Optocoupler, 2-Element, 5300V Isolation | Siemens | TLP321-2 vs ILD615-4 |
ISD5XSM | Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-8 | Isocom Components | TLP321-2 vs ISD5XSM |
ISD204-1-SM | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 | Isocom Components | TLP321-2 vs ISD204-1-SM |
ISD202X-SMT&R | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-8 | Isocom Components | TLP321-2 vs ISD202X-SMT&R |