TLP321-2G
Description: Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8

Overview of TLP321-2G by Isocom Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy Motor control systems

Price & Stock for TLP321-2G by Isocom Components

Part # Manufacturer Description Stock Price Buy
DISTI # 58-TLP321-2G-ND
DigiKey 8PIN TRANSISTOR OUTPUT, DUAL CHA Min Qty: 2000 Lead time: 3 Weeks Container: Tube Temporarily Out of Stock
  • 2,000 $0.3256
$0.3256 Buy Now
Future Electronics   RoHS: Compliant pbFree: No Min Qty: 5150 Package Multiple: 50 Container: Tube 0
Tube
  • 5,150 $0.2540
$0.2540 Buy Now
NAC 8 Pin Transistor Output, Dual Channel Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube 0
  • 1 $0.3705
  • 1,000 $0.2691
  • 2,000 $0.2535
  • 4,000 $0.2496
$0.2496 / $0.3705 Buy Now
Ozdisan Elektronik OPTOCOUPLER 8PIN PHOTO TRANSISTOR IN-LINE PACKAGE 0
  • 1 $0.5060
  • 45 $0.4400
$0.4400 / $0.5060 RFQ

CAD Models for TLP321-2G by Isocom Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLP321-2G by Isocom Components

TLP321-2G
Isocom Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ISOCOM COMPONENTS LTD
Package Description
DIP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.80.00
Samacsys Manufacturer
Isocom
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
80 V
Configuration
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom
50%
Dark Current-Max
100 nA
Forward Current-Max
0.05 A
Isolation Voltage-Max
5300 V
JESD-609 Code
e3
Number of Elements
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
TIN
Want to compare parts?
  1. TLP321-2G
    Isocom Components
    Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLP321-2G by Isocom Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLP321-2G by Isocom Components

Select Manufacturer
Which Manufacturer of TLP321-2G would you like to use for your alert(s)?
  • Please alert me when TLP321-2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLP321-2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLP321-2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLP321-2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLP321-2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLP321-2G by Isocom Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: