Part Details for TLP3214(TP15,F) by Toshiba America Electronic Components
Overview of TLP3214(TP15,F) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP3214(TP15,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP3214FCT-ND
|
DigiKey | SSR RELAY SPST-NO 250MA 0-40V Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5900 | Buy Now |
DISTI #
TLP3214(TP15,F)
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.25A 40V 4-Pin SSOP T/R - Tape and Reel (Alt: TLP3214(TP15,F)) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
TLP3214(TP15,F)
|
EBV Elektronik | Relay SSR 50mA 1.3V DC-IN 0.25A 40V 4-Pin SSOP T/R (Alt: TLP3214(TP15,F)) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLP3214(TP15,F)
TLP3214(TP15,F) CAD Models
TLP3214(TP15,F) Part Data Attributes
|
TLP3214(TP15,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3214(TP15,F)
Toshiba America Electronic Components
Relay SSR 50mA 1.3V DC-IN 0.25A 40V 4-Pin SSOP T/R
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Control Voltage | 1 V | |
Input Type | DC | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 1.8 mm | |
Overall Length | 2.04 mm |