Part Details for TLP3825F(F by Toshiba America Electronic Components
Overview of TLP3825F(F by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP3825F(F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP3825F(F-ND
|
DigiKey | SSR RELAY SPST-NO 1.5A 0-200V Min Qty: 50 Lead time: 36 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6904 | Buy Now |
DISTI #
TLP3825F(F
|
Avnet Americas | Optocoupler DC 1-CH DC-OUT 8-Pin DIP Bulk - Rail/Tube (Alt: TLP3825F(F) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$3.8272 / $4.5747 | Buy Now |
DISTI #
757-TLP3825FF
|
Mouser Electronics | MOSFET Output Optocouplers Photorelay 1.5A 200V 2500Vrms 400pF 5mA RoHS: Compliant | 0 |
|
$4.7000 / $7.9200 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 43 |
|
$3.1362 / $6.7200 | Buy Now |
|
Quest Components | 34 |
|
$4.5000 / $9.0000 | Buy Now | |
DISTI #
TLP3825F(F
|
TTI | MOSFET Output Optocouplers Photorelay 1.5A 200V 2500Vrms 400pF 5mA RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$3.7500 / $4.5700 | Buy Now |
Part Details for TLP3825F(F
TLP3825F(F CAD Models
TLP3825F(F Part Data Attributes
|
TLP3825F(F
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TLP3825F(F
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |