Part Details for TLP602 by Tripp Lite
Overview of TLP602 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36C2868
|
Newark | Suppressors, Outlet, No. Of Outlets:6Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:Nema 5-15P, Cable Length:610Mm, Peak Surge Current:12Ka, Energy Rating:180J, Product Range:Protect It! Rohs Compliant: Na |Eaton Tripp Lite TLP602 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$11.4800 / $12.3600 | Buy Now |
DISTI #
TL229-ND
|
DigiKey | SURGE SUPPRESSOR 6 OUT 2' CORD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
19 In Stock |
|
$10.0612 / $13.6200 | Buy Now |
DISTI #
TLP602
|
Avnet Americas | SURGE PROTECTOR STRIP 120V 6 OUTLET 2FT CORD 180 JOULE - Bulk (Alt: TLP602) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-TLP602
|
Mouser Electronics | Power Outlet Strips 6 OUTLET 2' CORD RoHS: Compliant | 46 |
|
$10.0600 / $13.6200 | Buy Now |
DISTI #
70101763
|
RS | Surge Suppressor, 6 Out, 15A, 2 ft, UL Listed, 15A, 120VAC, Protect It Series | Tripp Lite TLP602 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 55 |
|
$12.8500 / $14.4400 | Buy Now |
|
Onlinecomponents.com | Surge Suppressors Plug-In 50Hz/60Hz 15A 120VAC Wall Mount RoHS: Compliant | 0 |
|
$10.4800 / $13.8700 | Buy Now |
DISTI #
TLP602
|
Avnet Americas | SURGE PROTECTOR STRIP 120V 6 OUTLET 2FT CORD 180 JOULE - Bulk (Alt: TLP602) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite ProtectIT 6 Outlets 120V Surge Suppressor | 50 |
|
$34.9900 | Buy Now |