Part Details for TLP606TAA by Tripp Lite
Overview of TLP606TAA by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP606TAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R1271
|
Newark | Surge Suppressor, No. Of Outlets:6Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:Nema 5-15P, Cable Length:1.8M, Peak Surge Current:35.5Ka, Energy Rating:790J, Product Range:Protect It! Rohs Compliant: Na |Eaton Tripp Lite TLP606TAA Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.7200 | Buy Now |
DISTI #
TL1181-ND
|
DigiKey | SURGE PROTECT STRIP 6 OUTLET 6FT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$43.0000 | Buy Now |
DISTI #
TLP606TAA
|
Avnet Americas | SURGE PROTECTOR STRIP 120V 6 OUT 6FT CORD 720 JOULE TAA GSA - Bulk (Alt: TLP606TAA) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-TLP606TAA
|
Mouser Electronics | Power Outlet Strips TLP606TAA RoHS: Compliant | 0 |
|
$38.4100 / $42.7900 | Order Now |
DISTI #
70396330
|
RS | Surge Protector Strip, 120V, 6 Outlet, 6ft 720 Joule TAA GSA, Protect It Series | Tripp Lite TLP606TAA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$39.8000 / $44.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.3100 / $45.4200 | Buy Now |
|
NAC | 6OUT SURGE PROTECTOR 790 J RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 24 |
|
$39.9100 | Buy Now |
|
Neutron USA | Tripp Lite TLP606TAA 6-Outlet Surge Protector TAA Compliant | 50 |
|
$64.9900 | Buy Now |
Part Details for TLP606TAA
TLP606TAA CAD Models
TLP606TAA Part Data Attributes
|
TLP606TAA
Tripp Lite
Buy Now
|
Compare Parts:
TLP606TAA
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |