Part Details for TLP7000-H048 by Bel Fuse
Overview of TLP7000-H048 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP7000-H048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP7000-H048
|
Avnet Americas | POWER SUPPLY, TLP7000-H048, AC-DC, IN 3 PHASE 180TO528VAC, , OUT 38.4TO52.8VDC, 146A, 7KW, , 460X147X85MM, 20W/IN , LIQUID COOLING, INDUSTRIAL, AUX. OUTPUT 12V/2A OR 24V/1A, HALOGEN FREE= - Bulk (Alt: TLP7000-H048) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
$5,456.0000 / $6,820.0000 | Buy Now |
DISTI #
TLP7000-H048
|
Avnet Americas | POWER SUPPLY, TLP7000-H048, AC-DC, IN 3 PHASE 180TO528VAC, , OUT 38.4TO52.8VDC, 146A, 7KW, , 460X147X85MM, 20W/IN , LIQUID COOLING, INDUSTRIAL, AUX. OUTPUT 12V/2A OR 24V/1A, HALOGEN FREE= - Bulk (Alt: TLP7000-H048) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
$5,456.0000 / $6,820.0000 | Buy Now |