Part Details for TLP7820(D4ATP4,E(O by Toshiba America Electronic Components
Overview of TLP7820(D4ATP4,E(O by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP7820(D4ATP4,E(O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69882191
|
Verical | OptoCoupler 1-CH 5V 8-Pin SO T/R Min Qty: 16 Package Multiple: 1 Date Code: 2301 | Americas - 1490 |
|
$4.2904 / $5.2425 | Buy Now |
|
Quest Components | 1192 |
|
$4.2000 / $8.4000 | Buy Now | |
DISTI #
TLP7820(D4ATP4,E(O
|
Avnet Asia | Isolation Amp Single 5000Vrms 4.5V to 5.5V 8-Pin SOIC T/R (Alt: TLP7820(D4ATP4,E(O) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 1490 |
|
$4.1294 / $12.7127 | Buy Now | |
DISTI #
TLP7820(D4ATP4,E(O
|
EBV Elektronik | Isolation Amp Single 5000Vrms 4.5V to 5.5V 8-Pin SOIC T/R (Alt: TLP7820(D4ATP4,E(O) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for TLP7820(D4ATP4,E(O
TLP7820(D4ATP4,E(O CAD Models
TLP7820(D4ATP4,E(O Part Data Attributes:
|
TLP7820(D4ATP4,E(O
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP7820(D4ATP4,E(O
Toshiba America Electronic Components
Isolation Amplifier, 1 Func, 5000V Isolation-Min, 0.23MHz Band Width, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.23 MHz | |
Isolation Voltage-Min | 5000 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 7.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Seated Height-Max | 2.3 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 8.28 | |
Voltage Gain-Min | 8.12 | |
Width | 5.85 mm |