Part Details for TLP7830(TP4,E by Toshiba America Electronic Components
Overview of TLP7830(TP4,E by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TLP7830(TP4,E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP7830(TP4ECT-ND
|
DigiKey | IC MODULATOR 16BIT Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1500 In Stock |
|
$2.9618 / $6.9000 | Buy Now |
DISTI #
TLP7830(TP4,E
|
Avnet Americas | Isolation Amplifier Single 5000Vrms 5V 8-Pin SOIC T/R - Tape and Reel (Alt: TLP7830(TP4,E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.9440 / $3.5190 | Buy Now |
DISTI #
757-TLP7830TP4E
|
Mouser Electronics | Optically Isolated Amplifiers ISOLATION AMPLIFIER RoHS: Compliant | 428 |
|
$3.0800 / $6.3000 | Buy Now |
DISTI #
V79:2366_25521284
|
Arrow Electronics | OptoCoupler 1-CH 5V 8-Pin SO T/R Min Qty: 1 Package Multiple: 1 Date Code: 2134 | Americas - 1434 |
|
$2.7060 / $4.9970 | Buy Now |
DISTI #
76443358
|
Verical | OptoCoupler 1-CH 5V 8-Pin SO T/R Min Qty: 3 Package Multiple: 1 Date Code: 2134 | Americas - 1434 |
|
$2.7060 / $4.9970 | Buy Now |
DISTI #
TLP7830(TP4,E
|
Avnet Americas | Isolation Amplifier Single 5000Vrms 5V 8-Pin SOIC T/R - Tape and Reel (Alt: TLP7830(TP4,E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.9440 / $3.5190 | Buy Now |
Part Details for TLP7830(TP4,E
TLP7830(TP4,E CAD Models
TLP7830(TP4,E Part Data Attributes:
|
TLP7830(TP4,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP7830(TP4,E
Toshiba America Electronic Components
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP, SOP8,.5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 7.5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.85 mm |