Part Details for TLPGE1100 by Marktech Optoelectronics
Overview of TLPGE1100 by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TLPGE1100
TLPGE1100 CAD Models
TLPGE1100 Part Data Attributes
|
TLPGE1100
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
TLPGE1100
Marktech Optoelectronics
Optoelectronic Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
Infrared Range | NO | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 1.9 mm | |
Peak Wavelength | 562 nm | |
Reverse Voltage-Max | 4 V | |
Viewing Angle | 120 deg |