There are no models available for this part yet.
Overview of TLR113AP by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TLR113AP by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2775 |
|
RFQ |
CAD Models for TLR113AP by Toshiba America Electronic Components
Part Data Attributes for TLR113AP by Toshiba America Electronic Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
STANDARD BRIGHT RED
|
JESD-609 Code
|
e0
|
Lens Type
|
RED CLEAR
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Size
|
5 mm
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for TLR113AP
This table gives cross-reference parts and alternative options found for TLR113AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLR113AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV5055 | Single Color LED, Standard Red, T-1 3/4, 5mm, | Quality Technologies Corp | TLR113AP vs MV5055 |
MV5023 | Single Color LED, Standard Red, T-1 3/4, 5mm, 2 PIN | Quality Technologies Corp | TLR113AP vs MV5023 |
MV5052 | Single Color LED, Red, Tinted, T-1 3/4, 5mm | Everlight Electronics Co Ltd | TLR113AP vs MV5052 |
MV5053 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | Everlight Electronics Co Ltd | TLR113AP vs MV5053 |
MV5053 | Single Color LED, Standard Red, T-1 3/4, 5mm, | Quality Technologies Corp | TLR113AP vs MV5053 |
TLR114AP | Visible LED, SINGLE COLOR LED, STANDARD BRIGHT RED, 5 mm | Toshiba America Electronic Components | TLR113AP vs TLR114AP |
TLHR5401 | Single Color LED, | Vishay Semiconductors | TLR113AP vs TLHR5401 |