-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8494
|
Newark | Opamp, 2.3Mhz, -40 To 85Deg C Rohs Compliant: Yes |Rohm TLR342F-GE2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3540 / $0.6970 | Buy Now |
DISTI #
TLR342F-GE2CT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18878 In Stock |
|
$0.2235 / $0.6700 | Buy Now |
DISTI #
TLR342F-GE2
|
Avnet Americas | Low Voltage Operation Ground Sense Operational Amplifier 2-Channel 1.8V to 5.5V Supply Voltage 150uA Supply Current 105dB Voltage Gain 4mV Input Offset Voltage 8-Pin SOP T/R - Tape and Reel (Alt: TLR342F-GE2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2301 / $0.2620 | Buy Now |
DISTI #
755-TLR342F-GE2
|
Mouser Electronics | Operational Amplifiers - Op Amps Ind 2Ch 1.8-5.5V Ground Sense RoHS: Compliant | 3831 |
|
$0.2230 / $0.6700 | Buy Now |
|
Future Electronics | Operational Amplifiers - Op Amps Ind 2Ch 1.8-5.5V Ground Sense RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2300 / $0.2400 | Buy Now |
DISTI #
69061564
|
Verical | Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin SOP T/R RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 2311 | Americas - 14515 |
|
$0.1900 / $0.2638 | Buy Now |
DISTI #
TLR342F-GE2
|
Avnet Americas | Low Voltage Operation Ground Sense Operational Amplifier 2-Channel 1.8V to 5.5V Supply Voltage 150uA Supply Current 105dB Voltage Gain 4mV Input Offset Voltage 8-Pin SOP T/R - Tape and Reel (Alt: TLR342F-GE2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2301 / $0.2620 | Buy Now |
|
Ameya Holding Limited | LOW VOLTAGE OPERATION GROUND SEN Min Qty: 1 | 70-Authorized Distributor |
|
$0.1539 / $0.4312 | Buy Now |
DISTI #
C1S625901600210
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers Container: Cut Tape | 14515 |
|
$0.1520 / $0.3040 | Buy Now |
DISTI #
3946560
|
element14 Asia-Pacific | OPAMP, 2.3MHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4466 / $0.6724 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLR342F-GE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TLR342F-GE2
ROHM Semiconductor
Operational Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |