Part Details for TLRF3A20DR010FTE by TE Connectivity
Overview of TLRF3A20DR010FTE by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for TLRF3A20DR010FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLRF3A20DR010FTE-ND
|
DigiKey | RES 0.01 OHM 1% 2W 2512 Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1096 | Buy Now |
DISTI #
2176417-3
|
Avnet Americas | Resistor Metal Strip 0.01Ohm 1% 2512 2-Pin T/R - Tape and Reel (Alt: 2176417-3) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 2 Days Container: Reel | 0 |
|
$0.0997 / $0.1126 | Buy Now |
|
Onlinecomponents.com | TLRF 2512 2.0W R010 1% 50PPM 4K RL RoHS: Compliant | Alternative Product Available |
|
$0.0948 / $0.1164 | Buy Now |
DISTI #
AMP2176417-3
|
Interstate Connecting Components | 0 |
|
$0.1157 / $0.1236 | Buy Now | |
|
Master Electronics | TLRF 2512 2.0W R010 1% 50PPM 4K RL RoHS: Compliant | Alternative Product Available |
|
$0.0948 / $0.1164 | Buy Now |
Part Details for TLRF3A20DR010FTE
TLRF3A20DR010FTE CAD Models
TLRF3A20DR010FTE Part Data Attributes
|
TLRF3A20DR010FTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLRF3A20DR010FTE
TE Connectivity
Fixed Resistor, Metal Foil, 2W, 0.01ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.4mm x 3.2mm x .75mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |