-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single high voltage, low power comparator 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1525
|
Newark | Comparator, Single, 560Ns, Sot-23-5, Comparator Type:Micropower, No. Of Comparators:1 Comparator, Response Time:560Ns, Supply Voltage Range:2.2V To 36V, ± 1.1V To ± 18V, Comparator Case Style:Sot-23, No. Of Pins:5Pins, Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV1701AIDBVT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5300 / $1.9000 | Buy Now |
DISTI #
296-38576-1-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2547 In Stock |
|
$0.5443 / $1.4000 | Buy Now |
DISTI #
595-TLV1701AIDBVT
|
Mouser Electronics | Analog Comparators 2.2-36V,microPower Comp RoHS: Compliant | 14452 |
|
$0.5410 / $1.2600 | Buy Now |
DISTI #
TLV1701AIDBVT
|
TME | IC: comparator, low-power, Cmp: 1, 2.2÷36V, SMT, SOT23-5, reel,tape Min Qty: 1 | 2067 |
|
$0.7600 / $1.2600 | Buy Now |
|
Ameya Holding Limited | IC: comparator, low-power, No.of comp: 1, 2.2÷36V, SMT, SOT23-5 | 441564 |
|
RFQ | |
|
ComSIT USA | 2.2-V TO 36-V, MICROPOWER COMPARATOR Comparator, 1 Func, 2500uV Offset-Max, 560ns Response Time, BIPolar, PDSO5 RoHS: Compliant | Europe - 90 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC COMPARATOR SNGL 5SOT23 | 212 |
|
$0.7458 / $1.2824 | Buy Now |
DISTI #
3118543RL
|
element14 Asia-Pacific | COMPARATOR, SINGLE, 560NS, SOT-23-5 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.7248 / $0.8738 | Buy Now |
DISTI #
3118543
|
element14 Asia-Pacific | COMPARATOR, SINGLE, 560NS, SOT-23-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7248 / $1.1896 | Buy Now |
DISTI #
3118543
|
Farnell | COMPARATOR, SINGLE, 560NS, SOT-23-5 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7872 / $1.2912 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV1701AIDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV1701AIDBVT
Texas Instruments
Single high voltage, low power comparator 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 0.015 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 560 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.075 mA | |
Supply Voltage Limit-Max | 40 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV1701AIDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV1701AIDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV1701AQDCKTQ1 | Automotive single high voltage, low power comparator 5-SC70 -40 to 125 | Texas Instruments | TLV1701AIDBVT vs TLV1701AQDCKTQ1 |
TLV1701AIDCKT | Single high voltage, low power comparator 5-SC70 -40 to 125 | Texas Instruments | TLV1701AIDBVT vs TLV1701AIDCKT |
TLV1701AIDRLT | Single high voltage, low power comparator 5-SOT-5X3 -40 to 125 | Texas Instruments | TLV1701AIDBVT vs TLV1701AIDRLT |
TLV1701AIDCKR | Single high voltage, low power comparator 5-SC70 -40 to 125 | Texas Instruments | TLV1701AIDBVT vs TLV1701AIDCKR |