-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual high voltage, low power comparator 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5060
|
Newark | Comparator, Dual, 780Ns, Vssop-8, Comparator Type:Micropower, No. Of Comparators:2 Comparators, Response Time:780Ns, Supply Voltage Range:2.2V To 36V, Comparator Case Style:Vssop, No. Of Pins:8Pins, Ic Output Type:Open Collector, Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV1702AIDGKR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2242 |
|
$1.8500 / $2.3100 | Buy Now |
DISTI #
296-37236-1-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2355 In Stock |
|
$0.7120 / $1.6800 | Buy Now |
DISTI #
595-TLV1702AIDGKR
|
Mouser Electronics | Analog Comparators Dual 2.2V to 36V microPwr Comparator RoHS: Compliant | 50140 |
|
$0.7120 / $1.6700 | Buy Now |
|
Quest Components | COMPARATOR, 2 FUNC, 2500UV OFFSET-MAX, 560NS RESPONSE TIME, BIPOLAR, PDSO8 | 400 |
|
$0.7209 / $1.3350 | Buy Now |
DISTI #
TLV1702AIDGKR
|
TME | IC: comparator, low-power, Cmp: 2, 2.2÷36V, SMT, VSSOP8, reel,tape Min Qty: 1 | 2380 |
|
$1.2000 / $2.0000 | Buy Now |
|
Ameya Holding Limited | IC: comparator, low-power, 2.2÷36V, SMT, VSSOP8, Comparators: 2 | 250048 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC COMPARATOR DUAL 8VSSOP | 4174 |
|
$0.7252 / $1.3129 | Buy Now |
DISTI #
3118546RL
|
element14 Asia-Pacific | COMPARATOR, DUAL, 780NS, VSSOP-8 RoHS: Compliant Min Qty: 100 Container: Reel | 2242 |
|
$0.8084 / $1.2714 | Buy Now |
DISTI #
3118546
|
element14 Asia-Pacific | COMPARATOR, DUAL, 780NS, VSSOP-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2242 |
|
$0.8084 / $1.7638 | Buy Now |
DISTI #
3118546
|
Farnell | COMPARATOR, DUAL, 780NS, VSSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 2242 |
|
$0.7540 / $1.8945 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV1702AIDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV1702AIDGKR
Texas Instruments
Dual high voltage, low power comparator 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 0.015 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 560 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage Limit-Max | 40 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLV1702AIDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV1702AIDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV1702AIDGK | Dual high voltage, low power comparator 8-VSSOP -40 to 125 | Texas Instruments | TLV1702AIDGKR vs TLV1702AIDGK |
TLV1702AQDGKRQ1 | Automotive dual high voltage, low power comparator 8-VSSOP -40 to 125 | Texas Instruments | TLV1702AIDGKR vs TLV1702AQDGKRQ1 |