Part Details for TLV2262IPWLE by Texas Instruments
Overview of TLV2262IPWLE by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TLV2262IPWLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV2262IPWLE-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8TSSOP Min Qty: 634 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.4700 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2 Func, 3000uV Offset-Max, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$0.4061 / $0.4778 | Buy Now |
Part Details for TLV2262IPWLE
TLV2262IPWLE CAD Models
TLV2262IPWLE Part Data Attributes
|
TLV2262IPWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2262IPWLE
Texas Instruments
DUAL OP-AMP, 3000uV OFFSET-MAX, 0.71MHz BAND WIDTH, PDSO8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 710 | |
Width | 3 mm |
Alternate Parts for TLV2262IPWLE
This table gives cross-reference parts and alternative options found for TLV2262IPWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2262IPWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2262CPWLE | DUAL OP-AMP, 3000uV OFFSET-MAX, 0.73MHz BAND WIDTH, PDSO8, PLASTIC, TSSOP-8 | Rochester Electronics LLC | TLV2262IPWLE vs TLC2262CPWLE |
TLV2262CPWLE | DUAL OP-AMP, 3000uV OFFSET-MAX, 0.67MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | TLV2262IPWLE vs TLV2262CPWLE |
TLC2262IPWR | DUAL OP-AMP, 3000uV OFFSET-MAX, 0.73MHz BAND WIDTH, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | TLV2262IPWLE vs TLC2262IPWR |
TLC2262IPW | DUAL OP-AMP, 3000uV OFFSET-MAX, 0.73MHz BAND WIDTH, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | TLV2262IPWLE vs TLC2262IPW |
TS922AIYPT | Excellent audio performance / low distortion (0.005%) | STMicroelectronics | TLV2262IPWLE vs TS922AIYPT |