-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 6-V, 220-kHz, low quiescent current (23-µA), 1-mV offset, RRIO operational amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5465
|
Newark | Ic, Op Amp, Dual Rri/O, 2452, Soic8, No. Of Amplifiers:2 Amplifier, Bandwidth:220Khz, Slew Rate:0.12V/Μs, Supply Voltage Range:± 1.35V To ± 3V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2452AID Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.9300 / $4.0300 | Buy Now |
DISTI #
296-34433-5-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
133 In Stock |
|
$1.5255 / $3.1600 | Buy Now |
DISTI #
595-TLV2452AID
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 23-uA 220-kHz Rail-to-Rail I/O RoHS: Compliant | 177 |
|
$1.5200 / $3.1600 | Buy Now |
DISTI #
J56:1989_00129129
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube Min Qty: 75 Package Multiple: 75 Lead time: 6 Weeks | Europe - 300 |
|
$1.4060 / $2.0120 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 220KHZ RRO 8SOIC | 36850 |
|
RFQ | |
DISTI #
3005265
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.0712 / $3.6942 | Buy Now |
DISTI #
3005265
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.0586 / $3.4831 | Buy Now |
|
Perfect Parts Corporation | 812 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2452AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2452AID
Texas Instruments
Dual, 6-V, 220-kHz, low quiescent current (23-µA), 1-mV offset, RRIO operational amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00045 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.02 V/us | |
Slew Rate-Nom | 0.11 V/us | |
Supply Current-Max | 0.084 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 220 | |
Voltage Gain-Min | 63095 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV2452AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2452AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2452AIDRG4 | Dual 23-uA 220-kHz Rail-to-Rail Input/Output Op Amp 8-SOIC -40 to 125 | Texas Instruments | TLV2452AID vs TLV2452AIDRG4 |
TLV2452AID | DUAL OP-AMP, 1300 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | TLV2452AID vs TLV2452AID |
TLV2452AIDG4 | Dual 23-uA 220-kHz Rail-to-Rail Input/Output Op Amp 8-SOIC -40 to 125 | Texas Instruments | TLV2452AID vs TLV2452AIDG4 |
TLV2452AIDR | Dual, 6-V, 220-kHz, low quiescent current (23-µA), 1-mV offset, RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2452AID vs TLV2452AIDR |