Amplifier Circuits
TLV2463AMJ
Texas Instruments
Description: Dual, 6-V, 6.4-MHz, 1.5-mA offset, RRIO operational amplifier with shutdown 14-CDIP -55 to 125

Overview of TLV2463AMJ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for TLV2463AMJ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV2463AMJ by Texas Instruments

TLV2463AMJ
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.075 µA
Bias Current-Max (IIB) @25C
0.014 µA
Common-mode Reject Ratio-Min
71 dB
Common-mode Reject Ratio-Nom
85 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.007 µA
Input Offset Voltage-Max
1500 µV
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.56 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Min
0.8 V/us
Slew Rate-Nom
1.6 V/us
Supply Current-Max
1.3 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
6400
Voltage Gain-Min
31622
Wideband
NO
Width
7.62 mm
Want to compare parts?
  1. TLV2463AMJ
    Texas Instruments
    Dual, 6-V, 6.4-MHz, 1.5-mA offset, RRIO operational amplifier with shutdown 14-CDIP -55 to 125
    VS

Alternate Parts for TLV2463AMJ

This table gives cross-reference parts and alternative options found for TLV2463AMJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2463AMJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV2462AQDR DUAL OP-AMP, 1700uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TLV2463AMJ vs TLV2462AQDR
TLV2462MFKB Dual Low-Power, Rail-to-Rail Input/Output Operational Amplifier 20-LCCC -55 to 125 Texas Instruments TLV2463AMJ vs TLV2462MFKB
TLV2462AMFK DUAL OP-AMP, 1700uV OFFSET-MAX, 5.2MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 Texas Instruments TLV2463AMJ vs TLV2462AMFK
5962-0051206Q2X DUAL OP-AMP, 1700uV OFFSET-MAX, 5.2MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 Texas Instruments TLV2463AMJ vs 5962-0051206Q2X
TLV2462AMFKB Military-grade, dual, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 20-LCCC -55 to 125 Texas Instruments TLV2463AMJ vs TLV2462AMFKB
TLV2462AQPWR Dual, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 8-TSSOP -40 to 125 Texas Instruments TLV2463AMJ vs TLV2462AQPWR
5962-0051206Q2A Military-grade, dual, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 20-LCCC -55 to 125 Texas Instruments TLV2463AMJ vs 5962-0051206Q2A
TLV2462AIDRG4 Dual, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 8-SOIC -40 to 125 Texas Instruments TLV2463AMJ vs TLV2462AIDRG4
TLV2462AQD Dual, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 8-SOIC -40 to 125 Texas Instruments TLV2463AMJ vs TLV2462AQD
TLV2462MUB Military-grade, dual, 6-V, 6.4-MHz, RRIO operational amplifier 10-CFP -55 to 125 Texas Instruments TLV2463AMJ vs TLV2462MUB

Related Parts for TLV2463AMJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV2463AMJ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV2463AMJ by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV2463AMJ would you like to use for your alert(s)?
  • Please alert me when TLV2463AMJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV2463AMJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV2463AMJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV2463AMJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV2463AMJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV2463AMJ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: