Amplifier Circuits
TLV2473IDGQR
Description: Dual, 6-V, 2.8-MHz, RRIO operational amplifier with shutdown 10-HVSSOP -40 to 125

Overview of TLV2473IDGQR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TLV2473IDGQR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TLV2473IDGQR-ND
DigiKey IC CMOS 2 CIRCUIT 10HVSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 67536
In Stock
  • 158 $1.9000
$1.9000 Buy Now
DISTI # 296-10623-1-ND
DigiKey IC CMOS 2 CIRCUIT 10HVSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1573
In Stock
  • 1 $3.7800
  • 10 $2.7470
  • 25 $2.4892
  • 100 $2.2056
  • 250 $2.0703
  • 500 $1.9888
  • 1,000 $1.9217
  • 2,500 $1.8508
  • 5,000 $1.8080
$1.8080 / $3.7800 Buy Now
DISTI # 595-TLV2473IDGQR
Mouser Electronics Precision Amplifiers Dual Lo-Pwr R-to-R I/O Op Amp w/Shutdwn RoHS: Compliant 96
  • 1 $4.1600
  • 10 $2.8000
  • 100 $2.3300
  • 250 $2.1000
  • 500 $1.9600
  • 1,000 $1.8500
  • 2,500 $1.7100
$1.7100 / $4.1600 Buy Now
Rochester Electronics TLV2473 Dual Low-Power Rail-to-Rail Input/Output Op Amp w/Shutdown RoHS: Compliant Status: Active Min Qty: 1 2500
  • 1 $1.9200
  • 25 $1.8900
  • 100 $1.8100
  • 500 $1.7300
  • 1,000 $1.6400
$1.6400 / $1.9200 Buy Now
DISTI # TLV2473IDGQR
TME IC: operational amplifier, 2.8MHz, Ch: 2, HVSSOP10, 2.7÷6VDC Min Qty: 1 0
  • 1 $3.5700
  • 5 $3.2100
  • 25 $2.8400
  • 100 $2.5500
  • 250 $2.4700
  • 1,000 $2.3800
  • 2,500 $2.3000
$2.3000 / $3.5700 RFQ

CAD Models for TLV2473IDGQR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV2473IDGQR by Texas Instruments

TLV2473IDGQR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
GREEN, PLASTIC, MSOP-10
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0003 µA
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Min
64 dB
Common-mode Reject Ratio-Nom
84 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00005 µA
Input Offset Voltage-Max
2200 µV
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e4
Length
3 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Min
0.6 V/us
Slew Rate-Nom
1.5 V/us
Supply Current-Max
1.8 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
2800
Voltage Gain-Min
25000
Wideband
NO
Width
3 mm
Want to compare parts?
  1. TLV2473IDGQR
    Texas Instruments
    Dual, 6-V, 2.8-MHz, RRIO operational amplifier with shutdown 10-HVSSOP -40 to 125
    VS

Alternate Parts for TLV2473IDGQR

This table gives cross-reference parts and alternative options found for TLV2473IDGQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2473IDGQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV2473IDGQR DUAL OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO10, GREEN, PLASTIC, MSOP-10 Rochester Electronics LLC TLV2473IDGQR vs TLV2473IDGQR
TLV2473IDGQ DUAL OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO10, GREEN, PLASTIC, MSOP-10 Texas Instruments TLV2473IDGQR vs TLV2473IDGQ
Part Number Description Manufacturer Compare
TLV2473IDGQ DUAL OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO10, GREEN, PLASTIC, MSOP-10 Texas Instruments TLV2473IDGQR vs TLV2473IDGQ
TLV2473CDGQRG4 DUAL OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO10, GREEN, PLASTIC, MSOP-10 Texas Instruments TLV2473IDGQR vs TLV2473CDGQRG4
TLV2473IDGQR DUAL OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO10, GREEN, PLASTIC, MSOP-10 Rochester Electronics LLC TLV2473IDGQR vs TLV2473IDGQR
TLV2473CDGQR DUAL OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO10, GREEN, PLASTIC, MSOP-10 Rochester Electronics LLC TLV2473IDGQR vs TLV2473CDGQR
TLV2473CDGQR Dual, 6-V, 2.8-MHz, RRIO operational amplifier with shutdown 10-HVSSOP 0 to 70 Texas Instruments TLV2473IDGQR vs TLV2473CDGQR
TLV2473CDGQG4 DUAL OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO10, GREEN, PLASTIC, MSOP-10 Texas Instruments TLV2473IDGQR vs TLV2473CDGQG4
TLV2473CDGQ DUAL OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO10, GREEN, PLASTIC, MSOP-10 Texas Instruments TLV2473IDGQR vs TLV2473CDGQ
TLV2473CDGQ DUAL OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO10, GREEN, PLASTIC, MSOP-10 Rochester Electronics LLC TLV2473IDGQR vs TLV2473CDGQ

Related Parts for TLV2473IDGQR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV2473IDGQR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV2473IDGQR by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV2473IDGQR would you like to use for your alert(s)?
  • Please alert me when TLV2473IDGQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV2473IDGQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV2473IDGQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV2473IDGQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV2473IDGQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV2473IDGQR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: