Datasheets
TLV2474AIPWP by:

QUAD OP-AMP, 1800uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, HTSSOP-14

Part Details for TLV2474AIPWP by Rochester Electronics LLC

Overview of TLV2474AIPWP by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TLV2474AIPWP

TLV2474AIPWP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLV2474AIPWP Part Data Attributes

TLV2474AIPWP Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
TLV2474AIPWP Rochester Electronics LLC QUAD OP-AMP, 1800uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, HTSSOP-14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code TSSOP
Package Description GREEN, PLASTIC, HTSSOP-14
Pin Count 14
Reach Compliance Code unknown
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0003 µA
Common-mode Reject Ratio-Nom 78 dB
Input Offset Voltage-Max 1800 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 5 mm
Moisture Sensitivity Level 2
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm
Slew Rate-Nom 1.4 V/us
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 2800
Width 4.4 mm

Alternate Parts for TLV2474AIPWP

This table gives cross-reference parts and alternative options found for TLV2474AIPWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2474AIPWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLV2474AIPWRG4 Quad Low-Power Rail-to-Rail Input/Output Op Amp 14-TSSOP -40 to 125 Texas Instruments TLV2474AIPWP vs TLV2474AIPWRG4
TLV2474AIPWR QUAD OP-AMP, 1800uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 Rochester Electronics LLC TLV2474AIPWP vs TLV2474AIPWR
TLV2474AIPWPR Quad, 6-V, 2.8-MHz, 1.6-mV offset, RRIO operational amplifier 14-HTSSOP -40 to 125 Texas Instruments TLV2474AIPWP vs TLV2474AIPWPR
TLV2474AIPWP Quad, 6-V, 2.8-MHz, 1.6-mV offset, RRIO operational amplifier 14-HTSSOP -40 to 125 Texas Instruments TLV2474AIPWP vs TLV2474AIPWP
Part Number Description Manufacturer Compare
TLV2474CPWPRG4 QUAD OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, HTSSOP-14 Texas Instruments TLV2474AIPWP vs TLV2474CPWPRG4
TLV2474CPWP QUAD OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, HTSSOP-14 Rochester Electronics LLC TLV2474AIPWP vs TLV2474CPWP
TLV2474CPWP Quad, 6-V, 2.8-MHz, RRIO operational amplifier 14-HTSSOP 0 to 70 Texas Instruments TLV2474AIPWP vs TLV2474CPWP
TLV2474IPWP QUAD OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, HTSSOP-14 Rochester Electronics LLC TLV2474AIPWP vs TLV2474IPWP
TLV2474AIPWRG4 Quad Low-Power Rail-to-Rail Input/Output Op Amp 14-TSSOP -40 to 125 Texas Instruments TLV2474AIPWP vs TLV2474AIPWRG4
TLV2474IPWPR Quad, 6-V, 2.8-MHz, RRIO operational amplifier 14-HTSSOP -40 to 125 Texas Instruments TLV2474AIPWP vs TLV2474IPWPR
TLV2474AIPWPR Quad, 6-V, 2.8-MHz, 1.6-mV offset, RRIO operational amplifier 14-HTSSOP -40 to 125 Texas Instruments TLV2474AIPWP vs TLV2474AIPWPR
TLV2474AIPWP Quad, 6-V, 2.8-MHz, 1.6-mV offset, RRIO operational amplifier 14-HTSSOP -40 to 125 Texas Instruments TLV2474AIPWP vs TLV2474AIPWP
TLV2474IPWPRG4 Quad Low-Power Rail-to-Rail Input/Output Op Amp 14-HTSSOP -40 to 125 Texas Instruments TLV2474AIPWP vs TLV2474IPWPRG4
TLV2474AIPWR QUAD OP-AMP, 1800uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 Rochester Electronics LLC TLV2474AIPWP vs TLV2474AIPWR

TLV2474AIPWP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV2474AIPWP by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV2474AIPWP by Rochester Electronics LLC

  • Please alert me when TLV2474AIPWP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLV2474AIPWP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV2474AIPWP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLV2474AIPWP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV2474AIPWP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV2474AIPWP by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: