-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 16-V, 3-MHz operational amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV271IDBVRG4 | Texas Instruments | 550-uA/Ch 3-MHz Rail-to-Rail Output Operational Amplifier 5-SOT-23 -40 to 125 | |
TLV271IDBVR | Texas Instruments | 550-uA/Ch 3-MHz Rail-to-Rail Output Operational Amplifier 5-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7886
|
Newark | Op-Amp, 3Mhz, 2.4V/Us, Sot-23-5, No. Of Amplifiers:1 Amplifier, Bandwidth:3Mhz, Slew Rate:2.4V/Μs, Supply Voltage Range:2.7V To 16V, ± 1.35V To ± 8V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Texas Instruments TLV271IDBVR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 994 |
|
$0.7870 / $1.0200 | Buy Now |
|
Bristol Electronics | 1183 |
|
RFQ | ||
|
Ameya Holding Limited | IC OPAMP GP 3MHZ RRO SOT23-5 | 2869 |
|
RFQ | |
|
NexGen Digital | 1439 |
|
RFQ | ||
DISTI #
SMC-TLV271IDBVR
|
Sensible Micro Corporation | XIC R= TLV271IDBVR SOT23-5 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2018+ Container: Tape & Reel | 42 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 35 |
|
RFQ | |
DISTI #
C1S746204893610
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes Container: Bulk | 2960 |
|
$0.3300 / $0.6440 | Buy Now |
|
CHIPMALL.COM LIMITED | Single channel 1pA 2.6V/us 3MHz SOT-23-5 Operational Amplifier ROHS | 1064 |
|
$0.2970 / $0.5495 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$0.5000 / $0.7700 | Buy Now |
|
LCSC | Single channel 1pA 2.6V/us 3MHz SOT-23-5 Operational Amplifier ROHS | 1064 |
|
$0.3094 / $0.5724 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV271IDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV271IDBVR
Texas Instruments
Single, 16-V, 3-MHz operational amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 2.1 V/us | |
Supply Current-Max | 0.66 mA | |
Supply Voltage Limit-Max | 8.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 70795 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV271IDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV271IDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV271IDBVRG4 | Texas Instruments | Check for Price | Single, 16-V, 3-MHz operational amplifier 5-SOT-23 -40 to 125 | TLV271IDBVR vs TLV271IDBVRG4 |
TLV271CDBVRG4 | Texas Instruments | Check for Price | Single, 16-V, 3-MHz operational amplifier 5-SOT-23 0 to 70 | TLV271IDBVR vs TLV271CDBVRG4 |
TLV271IDBVT | Texas Instruments | Check for Price | Single, 16-V, 3-MHz operational amplifier 5-SOT-23 -40 to 125 | TLV271IDBVR vs TLV271IDBVT |
TLV271CDBVR | Texas Instruments | Check for Price | Single, 16-V, 3-MHz operational amplifier 5-SOT-23 0 to 70 | TLV271IDBVR vs TLV271CDBVR |
TLV271CDBVTG4 | Texas Instruments | Check for Price | Single, 16-V, 3-MHz operational amplifier 5-SOT-23 0 to 70 | TLV271IDBVR vs TLV271CDBVTG4 |