Part Details for TLV2765IN by Texas Instruments
Overview of TLV2765IN by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV2765IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV2765IN-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16DIP Min Qty: 329 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
650 In Stock |
|
$0.9100 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 4 Func, 6800uV Offset-Max, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 650 |
|
$0.7833 / $0.9215 | Buy Now |
Part Details for TLV2765IN
TLV2765IN CAD Models
TLV2765IN Part Data Attributes
|
TLV2765IN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2765IN
Texas Instruments
QUAD OP-AMP, 6800uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14PIN | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.000015 µA | |
Common-mode Reject Ratio-Nom | 72 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6800 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.22 V/us | |
Supply Current-Max | 0.12 mA | |
Supply Voltage Limit-Max | 4 V | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 18000 | |
Width | 7.62 mm |
Alternate Parts for TLV2765IN
This table gives cross-reference parts and alternative options found for TLV2765IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2765IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2765INE4 | QUAD OP-AMP, 6800uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | TLV2765IN vs TLV2765INE4 |