-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military-grade, dual, 6-V, 5.1-MHz, 1.6-mV offset, high slew rate (10.5-V/µs) op amp in SOIC 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TLV2772AM-D Dual military grade SOIC 2.7-V high-slew-rate rail-to-rail output op amp RoHS: Compliant Status: Active Min Qty: 1 | 14325 |
|
$2.1400 / $2.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2772AMDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2772AMDG4
Texas Instruments
Military-grade, dual, 6-V, 5.1-MHz, 1.6-mV offset, high slew rate (10.5-V/µs) op amp in SOIC 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00035 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 96 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 4.7 V/us | |
Slew Rate-Nom | 10.5 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5100 | |
Voltage Gain-Min | 13000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV2772AMDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2772AMDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2772AQDR | DUAL OP-AMP, 1900uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLV2772AMDG4 vs TLV2772AQDR |
TLV2772AQD | DUAL OP-AMP, 1900uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLV2772AMDG4 vs TLV2772AQD |
TLV2772AIDR | Dual, 5.5-V, 5.1-MHz, 1.6-mV offset, high slew rate (10.5-V/µs) operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2772AMDG4 vs TLV2772AIDR |
TLV2772AQDG4 | DUAL OP-AMP, 1900uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLV2772AMDG4 vs TLV2772AQDG4 |
TLV2772AIDG4 | Dual 2.7-V High-Slew-Rate Rail-to-Rail Output Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2772AMDG4 vs TLV2772AIDG4 |
TLV2772AID | Dual, 5.5-V, 5.1-MHz, 1.6-mV offset, high slew rate (10.5-V/µs) operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2772AMDG4 vs TLV2772AID |
TLV2772AQDRG4 | DUAL OP-AMP, 1900uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLV2772AMDG4 vs TLV2772AQDRG4 |
TLV2772AIDRG4 | Dual, 5.5-V, 5.1-MHz, 1.6-mV offset, high slew rate (10.5-V/µs) operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2772AMDG4 vs TLV2772AIDRG4 |
TLV2772AMDRG4 | DUAL OP-AMP, 1900uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLV2772AMDG4 vs TLV2772AMDRG4 |