Part Details for TLV2772IDR by Rochester Electronics LLC
Results Overview of TLV2772IDR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2772IDR Information
TLV2772IDR by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for TLV2772IDR
TLV2772IDR CAD Models
TLV2772IDR Part Data Attributes
|
TLV2772IDR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TLV2772IDR
Rochester Electronics LLC
DUAL OP-AMP, 2700uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00035 µA | |
Common-mode Reject Ratio-Nom | 82 dB | |
Input Offset Voltage-Max | 2700 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 6 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4800 | |
Width | 3.9 mm |
Alternate Parts for TLV2772IDR
This table gives cross-reference parts and alternative options found for TLV2772IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2772IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV2772IDG4 | Texas Instruments | Check for Price | Dual 2.7-V High Slew Rate Rail-To-Rail Output Operational Amplifier 8-SOIC -40 to 125 | TLV2772IDR vs TLV2772IDG4 |
TLV2772IDRG4 | Texas Instruments | Check for Price | Dual 2.7-V High Slew Rate Rail-To-Rail Output Operational Amplifier 8-SOIC -40 to 125 | TLV2772IDR vs TLV2772IDRG4 |
TLV2772QD | Texas Instruments | Check for Price | Dual, 5.5-V, 5.1-MHz, high slew rate (10.5-V/µs) operational amplifier 8-SOIC -40 to 125 | TLV2772IDR vs TLV2772QD |
TLV2772IDR | Texas Instruments | $1.5564 | Dual, 5.5-V, 5.1-MHz, high slew rate (10.5-V/µs) operational amplifier 8-SOIC -40 to 125 | TLV2772IDR vs TLV2772IDR |
TLV2772QDR | Texas Instruments | Check for Price | DUAL OP-AMP, 2700uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | TLV2772IDR vs TLV2772QDR |
TLV2772QDRG4 | Texas Instruments | Check for Price | DUAL OP-AMP, 2700uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TLV2772IDR vs TLV2772QDRG4 |
TLV2772ID | Texas Instruments | Check for Price | Dual, 5.5-V, 5.1-MHz, high slew rate (10.5-V/µs) operational amplifier 8-SOIC -40 to 125 | TLV2772IDR vs TLV2772ID |
TLV2772MDRG4 | Texas Instruments | Check for Price | DUAL OP-AMP, 2700uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TLV2772IDR vs TLV2772MDRG4 |