-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 5.5-V, 5.1-MHz, 2.1-mV offset, high slew rate (10.5-V/µs) operational amplifier 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH5200
|
Newark | Op Amp, Quad Rro/P, 2774, Soic14, No. Of Amplifiers:4 Amplifier, Bandwidth:5.1Mhz, Slew Rate:9V/Μs, Supply Voltage Range:2.5V To 6V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2774AID Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.1700 / $6.7900 | Buy Now |
DISTI #
2156-TLV2774AID-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
390 In Stock |
|
$3.3100 | Buy Now |
DISTI #
296-26813-5-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
8 In Stock |
|
$6.1200 | Buy Now |
DISTI #
595-TLV2774AID
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 2.7-V High-Slew Rate R-To-R Output RoHS: Compliant | 103 |
|
$5.0000 / $6.1200 | Buy Now |
|
Quest Components | QUAD OP-AMP, 2200 uV OFFSET-MAX, 4.8 MHz BAND WIDTH, PDSO14 | 32 |
|
$3.1950 / $6.3900 | Buy Now |
|
Rochester Electronics | TLV2774A Quad 2.7-V improved offset, high slew rate rail-to-rail output op amp RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 390 |
|
$2.8400 / $3.3400 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 5.1MHZ RRO 14SOIC | 14300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2774AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2774AID
Texas Instruments
Quad, 5.5-V, 5.1-MHz, 2.1-mV offset, high slew rate (10.5-V/µs) operational amplifier 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00035 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 96 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 2100 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 4.7 V/us | |
Slew Rate-Nom | 10.5 V/us | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 5100 | |
Voltage Gain-Min | 13000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV2774AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2774AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2774AIDRG4 | Quad 2.7-V High-Slew-Rate Rail-to-Rail Output Operational Amplifier 14-SOIC -40 to 125 | Texas Instruments | TLV2774AID vs TLV2774AIDRG4 |
TLV2774AID | QUAD OP-AMP, 2200uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | TLV2774AID vs TLV2774AID |
TLV2774AIDR | QUAD OP-AMP, 2200uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | TLV2774AID vs TLV2774AIDR |
TLV2774AIDR | Quad, 5.5-V, 5.1-MHz, 2.1-mV offset, high slew rate (10.5-V/µs) operational amplifier 14-SOIC -40 to 125 | Texas Instruments | TLV2774AID vs TLV2774AIDR |