-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power comparator with reference (push-pull) 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5067
|
Newark | Comparator, Push Pull, 6Us, Sot-23-6, Comparator Type:Nanopower, No. Of Comparators:1 Comparator, Response Time:6Μs, Supply Voltage Range:1.8V To 5.5V, Comparator Case Style:Sot-23, No. Of Pins:6Pins, Ic Output Type:Push Pull, Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV3012AIDBVR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3700 / $3.0600 | Buy Now |
DISTI #
296-39261-1-ND
|
DigiKey | IC COMPARATOR 1 W/VOLT REF SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7102 In Stock |
|
$1.0740 / $2.4400 | Buy Now |
DISTI #
595-TLV3012AIDBVR
|
Mouser Electronics | Analog Comparators Nanopower 1.8V Push-Pull RoHS: Compliant | 8457 |
|
$1.0700 / $2.4300 | Buy Now |
DISTI #
V72:2272_07395352
|
Arrow Electronics | Comparator Single R-R I/P 5.5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2323 Container: Cut Strips | Americas - 2824 |
|
$1.0489 / $2.2370 | Buy Now |
DISTI #
69278228
|
Verical | Comparator Single R-R I/P 5.5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2323 | Americas - 2824 |
|
$1.0489 / $2.2370 | Buy Now |
|
Rochester Electronics | TLV3012 Low-power Comparator with Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 573 |
|
$1.0100 / $1.1900 | Buy Now |
DISTI #
TLV3012AIDBVR
|
TME | IC: comparator, low-power, Cmp: 1, 1.8÷5.5V, SMT, SOT23-6, reel,tape Min Qty: 1 | 4045 |
|
$1.5000 / $2.5600 | Buy Now |
|
Ameya Holding Limited | IC: comparator, low-power, No.of comp: 1, 1.8÷5.5V, SMT, SOT23-6 | 80708 |
|
RFQ | |
|
Chip1Cloud | IC COMPARATOR 1.8V W/REF SOT23-6 / Comparator Single R-R I/P 5.5V 6-Pin SOT-23 T/R | 120000 |
|
RFQ | |
DISTI #
3005601
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.5117 / $3.0140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV3012AIDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV3012AIDBVR
Texas Instruments
Low-power comparator with reference (push-pull) 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 12000 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.005 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV3012AIDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV3012AIDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV3012AIDBVT | Low-power comparator with reference (push-pull) 6-SOT-23 -40 to 125 | Texas Instruments | TLV3012AIDBVR vs TLV3012AIDBVT |
TLV3012AIDBVTG4 | Low-power comparator with reference (push-pull) 6-SOT-23 -40 to 125 | Texas Instruments | TLV3012AIDBVR vs TLV3012AIDBVTG4 |
TLV3012AIDBVRG4 | Low-power comparator with reference (push-pull) 6-SOT-23 -40 to 125 | Texas Instruments | TLV3012AIDBVR vs TLV3012AIDBVRG4 |