-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade, single, 5.5-V, 1-MHz, RRIO operational amplifier 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV313QDCKTQ1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
58060 In Stock |
|
$0.5700 | Buy Now |
DISTI #
296-TLV313QDCKTQ1CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1406 In Stock |
|
$0.5120 / $1.3200 | Buy Now |
DISTI #
595-TLV313QDCKTQ1
|
Mouser Electronics | Operational Amplifiers - Op Amps Automotive-grade, single, 5.5-V, 1-MHz, RRIO operational amplifier 5-SC70 -40 to 125 RoHS: Compliant | 2533 |
|
$0.5030 / $1.3200 | Buy Now |
|
Rochester Electronics | Low-Power, Rail-to-Rail In/Out, Op Amp 5-SC70 -40 to 125 RoHS: Compliant Status: Active Min Qty: 1 | 58060 |
|
$0.4909 / $0.5775 | Buy Now |
|
Ameya Holding Limited | 173001 |
|
RFQ | ||
|
Chip1Cloud | IC OPAMP GP 1 CIRCUIT SC70-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5 | 3000 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT SC70-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5 | 60000 |
|
$1.9410 / $2.9110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV313QDCKTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV313QDCKTQ1
Texas Instruments
Automotive-grade, single, 5.5-V, 1-MHz, RRIO operational amplifier 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-11-17 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.09 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TLV313QDCKTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV313QDCKTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV313IDCKR | Single, 5.5-V, 1-MHz, low quiescent current (65-µA), RRIO operational amplifier 5-SC70 -40 to 125 | Texas Instruments | TLV313QDCKTQ1 vs TLV313IDCKR |
TLV313IDCKT | Single, 5.5-V, 1-MHz, low quiescent current (65-µA), RRIO operational amplifier 5-SC70 -40 to 125 | Texas Instruments | TLV313QDCKTQ1 vs TLV313IDCKT |