Datasheets
TLV32012KIDBTRG4 by: Texas Instruments

Low-Power Mono Voice Band CODEC with 8-ohm Speaker Amplifier 30-TSSOP -40 to 85

Part Details for TLV32012KIDBTRG4 by Texas Instruments

Overview of TLV32012KIDBTRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT)

Part Details for TLV32012KIDBTRG4

TLV32012KIDBTRG4 CAD Models

TLV32012KIDBTRG4 Part Data Attributes

TLV32012KIDBTRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TLV32012KIDBTRG4 Texas Instruments Low-Power Mono Voice Band CODEC with 8-ohm Speaker Amplifier 30-TSSOP -40 to 85
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP30,.25,20
Pin Count 30
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature IT ALSO REQUIRES 3.3V ANALOG SUPPLY
Analog Input-Max 2 V
Filter YES
Input Code TWOS COMPLEMENT
Input Type SINGLE-ENDED/DIFF
JESD-30 Code R-PDSO-G30
JESD-609 Code e4
Length 7.8 mm
Moisture Sensitivity Level 2
Number of Channels 2
Number of Functions 1
Number of Terminals 30
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output VOLTAGE
Output Code TWOS COMPLEMENT
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP30,.25,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Nom 1.8 V
Surface Mount YES
Technology CMOS
Telecom IC Type PROGRAMMABLE CODEC
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV32012KIDBTRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV32012KIDBTRG4 by Texas Instruments

  • Please alert me when TLV32012KIDBTRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLV32012KIDBTRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV32012KIDBTRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLV32012KIDBTRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV32012KIDBTRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV32012KIDBTRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: