-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5-V, high-speed, single push-pull comparator 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5488
|
Newark | Comparator, 5.5V, 40Μa, 5Sc70, Comparator Type:Micropower, No. Of Comparators:1 Comparator, Response Time:40Ns, Supply Voltage Range:2.7V To 5.5V, Comparator Case Style:Sc-70, No. Of Pins:5Pins, Ic Output Type:Push Pull, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV3201AIDCKT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7600 / $2.1200 | Buy Now |
DISTI #
33AH5072
|
Newark | Comparator, 5.5V, 40Μa, 5Sc70, Full Reel, Comparator Type:Micropower, No. Of Comparators:1 Comparator, Response Time:40Ns, Supply Voltage Range:2.7V To 5.5V, Comparator Case Style:Sc-70, No. Of Pins:5Pins, Ic Output Type:Push Pull, Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV3201AIDCKT Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.7600 | Buy Now |
DISTI #
296-32388-1-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1678 In Stock |
|
$0.6817 / $1.6100 | Buy Now |
DISTI #
595-TLV3201AIDCKT
|
Mouser Electronics | Analog Comparators 40ns,micro-Pwr,RRI Single-Ch Comparator RoHS: Compliant | 28403 |
|
$0.6810 / $1.5800 | Buy Now |
DISTI #
V72:2272_07395365
|
Arrow Electronics | Comparator Single R-R I/P 5.5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2327 Container: Cut Strips | Americas - 1500 |
|
$0.6925 / $1.5538 | Buy Now |
DISTI #
TLV3201AIDCKT
|
TME | IC: comparator, low-power, Cmp: 1, 2.7÷5.5V, SMT, SC70-5, reel,tape Min Qty: 1 | 0 |
|
$0.8300 / $1.2400 | RFQ |
|
Ameya Holding Limited | TLV3201AIDCKT 比较器, 推挽式输出, 多种电源电压适用, 5引脚 SC-70封装 | 291325 |
|
RFQ | |
|
Chip1Cloud | 40-ns, microPOWER, Push-Pull Output Comparators | IC COMPARATOR RRI SGL SC70-5 | 2699640 |
|
RFQ | |
DISTI #
C1S746203811673
|
Chip1Stop | Comparator RoHS: Compliant pbFree: Yes Container: Cut Tape | 457 |
|
$0.7010 / $1.0800 | Buy Now |
|
CHIPMALL.COM LIMITED | IC COMPARATOR RRI SGL SC70-5 | 642 |
|
$0.7755 / $1.2583 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV3201AIDCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV3201AIDCKT
Texas Instruments
5.5-V, high-speed, single push-pull comparator 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SC-70 | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 47 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TLV3201AIDCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV3201AIDCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV3201AIDCKR | 5.5-V, high-speed, single push-pull comparator 5-SC70 -40 to 125 | Texas Instruments | TLV3201AIDCKT vs TLV3201AIDCKR |
TLV3201AQDCKRQ1 | 40ns, micro-Power, Rail-to-Rail Input, Single-Channel Comparator with Push-Pull Outputs 5-SC70 -40 to 125 | Texas Instruments | TLV3201AIDCKT vs TLV3201AQDCKRQ1 |